Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
10018784-10001MLF
Amphenol FCi
|
||
|
10018784-10001MLF
Amphenol Communications Solutions
|
Most Relevant | Technical | Compliance | Physical | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Contact Gender
|
Mounting Type
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Filter Feature
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
UL Flammability Code
|
Contact Finish Termination
|
Contact Material
|
Mixed Contacts
|
Number Of Connectors |
Option
|
Termination Type
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | 64 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |
Yes | Active | 64 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL COMMUNICATIONS SOLUTIONS | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |
|
10018784-10001MLF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 64 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
10018784-10001MLF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 64 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL COMMUNICATIONS SOLUTIONS | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |