Filter Your Search
1 - 1 of 1 results
|
10018783-02102ALF
Amphenol FCi
|
Check for Price | Yes | Active | 98 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 400VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | e3 | UL | 94V-0 | -55 °C | 85 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | 15u inch | SOLDER | 0.346 inch | 0.443 inch | 2.205 inch | 0.091 inch | FCI | compliant | EAR99 | 8536.69.40.40 |