Parametric results for: 10016n under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 33 results

|
-
-
-
-
-
Manufacturer Part Number: 10016n
Select parts from the table below to compare.
Compare
Compare
171-001-6NS-P1CL
Glenair Inc
$45.7748 No No Active 6 1 8 mΩ 3 A MALE CABLE LIQUID CRYSTAL POLYMER GOLD BOARD CONNECTOR 600VAC V NO 5 GΩ POLARIZED HOUSING 24 AWG 24 AWG NO NO e0 NO -55 °C 150 °C HOLE 0.062 Tin/Lead (Sn/Pb) COPPER ALLOY RECTANGULAR RND PIN-SKT 0.05 inch MULTIPLE MATING PARTS AVAILABE NO GUIDE PIN LATCH ONE GENERAL PURPOSE 50u inch SOLDER 0.075 inch 0.35 inch 0.335 inch GLENAIR INC compliant EAR99 8536.69.40.40
171-001-6NS-PBMH
Glenair Inc
Check for Price No No Active 6 1 8 mΩ 3 A MALE CABLE LIQUID CRYSTAL POLYMER GOLD BOARD CONNECTOR 600VAC V NO 5 GΩ 24 AWG 24 AWG NO NO e0 NO -55 °C 150 °C HOLE 0.062 Tin/Lead (Sn/Pb) COPPER ALLOY RECTANGULAR RND PIN-SKT 0.05 inch MULTIPLE MATING PARTS AVAILABE NO GUIDE PIN ONE GENERAL PURPOSE 50u inch SOLDER 0.075 inch 0.35 inch 0.335 inch GLENAIR INC compliant EAR99 8536.69.40.40
171-001-6NS-P3BLMH
Glenair Inc
Check for Price No No Active 6 1 MALE GOLD BOARD CONNECTOR PANEL MOUNTABLE NO NO NO e0 NO TIN LEAD COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLENAIR INC compliant EAR99 8536.69.40.40
171-001-6NSCL
Glenair Inc
Check for Price No No Active 6 1 8 mΩ 3 A MALE CABLE LIQUID CRYSTAL POLYMER GOLD BOARD CONNECTOR 600VAC V NO 5 GΩ POLARIZED HOUSING 24 AWG 24 AWG NO NO e0 NO -55 °C 150 °C HOLE 0.062 Tin/Lead (Sn/Pb) COPPER ALLOY RECTANGULAR RND PIN-SKT 0.05 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING LATCH ONE GENERAL PURPOSE 50u inch SOLDER 0.075 inch 0.35 inch 0.335 inch GLENAIR INC compliant EAR99 8536.69.40.40
91145-10016N
Amphenol Communications Solutions
Check for Price No Active 168 2 1.27 mm 4 30 mΩ 1 A FEMALE 50 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NICKEL PALLADIUM GOLD (30) OVER NICKEL STRAIGHT CARD EDGE CONNECTOR POLARIZED 1000VAC V NO 10 GΩ POLARIZED KEY NO NO e0 NO UL, CSA 94V-0 -55 °C 105 °C PEG RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE BELLOWED TYPE IVORY 0.05 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE STAGGERED 75 µm 30u inch SOLDER 0.297 inch 0.965 inch 5.656 inch 0.094 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
91145-10016N
Amphenol FCi
Check for Price No No Active 168 2 1.27 mm 4 30 mΩ 1 A FEMALE 50 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NICKEL PALLADIUM GOLD (30) OVER NICKEL STRAIGHT CARD EDGE CONNECTOR POLARIZED 1000VAC V NO 10 GΩ POLARIZED KEY NO NO e0 NO UL, CSA 94V-0 -55 °C 105 °C PEG RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE BELLOWED TYPE IVORY 0.05 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE STAGGERED 75 µm 30u inch SOLDER 0.297 inch 0.965 inch 5.656 inch 0.094 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
171-001-6NS-P1BL
Glenair Inc
Check for Price No No Active 6 1 8 mΩ 3 A MALE CABLE LIQUID CRYSTAL POLYMER GOLD BOARD CONNECTOR 600VAC V NO 5 GΩ 24 AWG 24 AWG NO NO e0 NO -55 °C 150 °C HOLE 0.062 Tin/Lead (Sn/Pb) COPPER ALLOY RECTANGULAR RND PIN-SKT 0.05 inch MULTIPLE MATING PARTS AVAILABE NO GUIDE PIN LATCH ONE GENERAL PURPOSE 50u inch SOLDER 0.075 inch 0.35 inch 0.335 inch GLENAIR INC compliant EAR99 8536.69.40.40
171-001-6NS-P3CLMH
Glenair Inc
Check for Price No No Active 6 1 MALE GOLD BOARD CONNECTOR PANEL MOUNTABLE NO NO NO e0 NO TIN LEAD COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLENAIR INC compliant EAR99 8536.69.40.40
CS100-16-NLR
Keltron Connector Company
Check for Price Contact Manufacturer BOARD CONNECTOR KELTRON CONNECTOR CO unknown EAR99 8536.69.40.40
171-001-6NS-BLMH
Glenair Inc
Check for Price Active BOARD CONNECTOR 171-001 GLENAIR INC unknown