Filter Your Search
1 - 3 of 3 results
|
100118DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.7 ns | 2.7 ns | 1 | 19 | NO | DIP | NO | OPEN-EMITTER | 100K | OR-AND/OR-AND-INVERT GATE | ECL | 92 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||
|
100118DCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.7 ns | 2.7 ns | 1 | 19 | NO | DIP | NO | OPEN-EMITTER | 100K | OR-AND/OR-AND-INVERT GATE | ECL | 92 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | DIP | 24 | |||
|
F100118DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | OR-AND/OR-AND-INVERT GATE | ECL | OTHER | R-XDIP-T24 | e0 | 2A | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | compliant | 8542.39.00.01 |