Filter Your Search
1 - 10 of 6,103 results
|
PS022.2NF+/-2%1000V
EXXELIA Group
|
Check for Price | No | Active | 2.2 nF | 1 kV | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | |||||||||||||||
|
PM98140UF+/-20%1000V
EXXELIA Group
|
Check for Price | No | Active | 140 µF | 1 kV | 20 % | 20 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | 200 V | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EXXELIA GROUP | , | compliant | |||||||||||||||
|
RA32ULW0,33UF+/-5%1000V
EXXELIA Group
|
Check for Price | Active | 330 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 425 V | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 27.5 mm | 45 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.60 | ||||||||||||
|
RA75W0.33UF+-2%1000V
EXXELIA Group
|
Check for Price | Yes | Active | 330 nF | 1 kV | 2 % | 2 % | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | Axial | 20 mm | 32 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||
|
SMD-PET50400.033/20/1000VDCBP330
Wima
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 20 % | 5040 | 20 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , 5040 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
BI73RULW2,2UF+/-10%1000V
EXXELIA Group
|
Check for Price | Active | 2.2 µF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | 85 °C | -25 °C | 2 | Radial | NO | 33 mm | WIRE | 36 mm | 32 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||
|
MKS4PCM150.033/10/1000VDCREEL18/360
Wima
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
RA22ULW0,1UF+/-1%1000V
EXXELIA Group
|
Check for Price | Active | 100 nF | 1 kV | 1 % | 1 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 425 V | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 20 mm | 33 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.60 | ||||||||||||
|
PM907NWS0,47UF+/-10%1000VB
EXXELIA Group
|
Check for Price | Active | FILM CAPACITOR | 2 | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
PS12W39NF+/-2%1000V
EXXELIA Group
|
Check for Price | Active | 39 nF | 1 kV | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 85 °C | -55 °C | 2 | Radial | NO | 22.86 mm | WIRE | 21.5 mm | 26.25 mm | 12.5 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.80 |