Parametric results for: 100010C under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 64 results

|
-
-
-
-
Manufacturer Part Number: 100010c
Select parts from the table below to compare.
Compare
Compare
20021121-00010C1LF
Amphenol Communications Solutions
$0.2818 Yes Active 10 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1406 N 100 MΩ .1946 N NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Matte Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.9116 mm FLASH inch SURFACE MOUNT 0.135 inch 0.059 inch 0.25 inch AMPHENOL ICC LEAD FREE 10 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
20021321-00010C4LF
Amphenol FCi
$0.6045 Yes Yes Active 10 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1684 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.556 mm 10u inch SURFACE MOUNT 0.118 inch 0.177 inch 0.268 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
20021121-00010C4LF
Amphenol FCi
$0.6080 Yes Yes Active 10 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1406 N 100 MΩ .1946 N NO NO e3 NO UL 94V-0 -40 °C 105 °C PEG MATTE TIN COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm 10u inch SURFACE MOUNT 0.135 inch 0.059 inch 0.25 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
20021121-00010C4LF
Amphenol Communications Solutions
$0.6302 Yes Active 10 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1406 N 100 MΩ .1946 N NO NO e3 NO UL 94V-0 -40 °C 105 °C PEG MATTE TIN COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm 10u inch SURFACE MOUNT 0.135 inch 0.059 inch 0.25 inch AMPHENOL ICC LEAD FREE 10 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
20021121-00010C2LF
Amphenol Communications Solutions
$0.6430 Yes Active 10 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1406 N 100 MΩ .1946 N e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE RECTANGULAR 3.9116 mm FLASH inch SURFACE MOUNT 0.135 inch 0.059 inch 0.25 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
20021321-00010C1LF
Amphenol FCi
$0.6570 Yes Yes Active 10 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1684 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.556 mm FLASH inch SURFACE MOUNT 0.118 inch 0.177 inch 0.268 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
20021121-00010C8LF
Amphenol Communications Solutions
$0.6645 Yes Active 10 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1406 N 100 MΩ .1946 N NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE MATTE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.9116 mm 30u inch SURFACE MOUNT 0.135 inch 0.059 inch 0.25 inch AMPHENOL ICC LEAD FREE 10 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
20021221-00010C4LF
Amphenol FCi
$0.6897 Yes Active 10 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR SHROUDED 700VAC V NO 2.1962 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e3 NO UL 94V-0 -55 °C 125 °C MATTE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.8862 mm 10u inch SURFACE MOUNT 0.209 inch 0.22 inch 0.375 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
20021221-00010C1LF
Amphenol Communications Solutions
$0.6995 Yes Active 10 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR SHROUDED 700VAC V NO 2.1962 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.8862 mm FLASH inch SURFACE MOUNT 0.209 inch 0.22 inch 0.375 inch AMPHENOL ICC LEAD FREE 10 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
20021321-00010C4LF
Amphenol Communications Solutions
$0.7172 Yes Active 10 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1684 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.556 mm 10u inch SURFACE MOUNT 0.118 inch 0.177 inch 0.268 inch AMPHENOL ICC LEAD FREE 10 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions