Filter Your Search
1 - 10 of 335 results
|
78477310
Wurth Elektronik
|
$2.0458 | Active | GENERAL PURPOSE INDUCTOR | 10 H | 182 mΩ | 20 % | YES | 10 kHz | 1.45 A | 30 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
784314100
Wurth Elektronik
|
$4.3391 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 H | 33.72 mΩ | 20 % | YES | 100 kHz | 3.7 A | 41 MHz | 2827 | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 7 mm | 6.9 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | CHIP | Würth Elektronik | |||||||||
|
74441521100
Wurth Elektronik
|
$6.2700 | Active | GENERAL PURPOSE INDUCTOR | 10 H | 6.3 mΩ | 20 % | NO | 100 kHz | 9 A | 14 MHz | HIGH CURRENT INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE, DC RESISTANCE IS MEASURED AT : 10% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | DUAL IN-LINE | WIRE | 1 mm | 4.5 mm | 15.2 mm | 21 mm | 14.5 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||
|
C-3X
Triad Magnetics
|
$8.4335 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 H | 500 Ω | 50 % | NO | 50 mA | FILTER CHOKE | 1 | NO | Choke Coil | 2 | Chassis Mount | RECTANGULAR PACKAGE | RADIAL | FLEXIBLE LEAD | 41.275 mm | 71.4375 mm | 38.1 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | ||||||||||||||
|
157H
Hammond Manufacturing
|
$17.9138 | Yes | Yes | Active | COMMON MODE CHOKE | 10 H | 408 Ω | 15 % | NO | 50 mA | FILTER CHOKE | 1 | NO | DC RESISTANCE IS MEASURED AT 15% | Rectangular | 2 | Chassis Mount | RECTANGULAR PACKAGE | FLEXIBLE LEAD | 42.926 mm | 71.374 mm | 38.1 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Hammond Manufacturing | ||||||||||||||
|
158M
Hammond Manufacturing
|
$29.6306 | Yes | Active | COMMON MODE CHOKE | 10 H | 195 Ω | 15 % | NO | 100 mA | FILTER CHOKE | 1 | NO | DC RESISTANCE IS MEASURED AT 15% | Rectangular | 2 | Chassis Mount | RECTANGULAR PACKAGE | FLEXIBLE LEAD | 50.8 mm | 82.55 mm | 47.752 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Hammond Manufacturing | |||||||||||||||
|
157J
Hammond Manufacturing
|
$30.0995 | No | Active | COMMON MODE CHOKE | 10 H | 205 Ω | 15 % | NO | 65 mA | FILTER CHOKE | 1 | NO | DC RESISTANCE IS MEASURED AT 15% | Rectangular | 2 | Chassis Mount | RECTANGULAR PACKAGE | FLEXIBLE LEAD | 50.8 mm | 82.55 mm | 44.45 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
159P
Hammond Manufacturing
|
$30.9410 | Yes | Active | COMMON MODE CHOKE | 10 H | 155 Ω | 15 % | NO | 125 mA | FILTER CHOKE | 1 | NO | DC RESISTANCE IS MEASURED AT 15% | Rectangular | 2 | Chassis Mount | RECTANGULAR PACKAGE | FLEXIBLE LEAD | 66.802 mm | 102.362 mm | 57.15 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Hammond Manufacturing | |||||||||||||||
|
193G
Hammond Manufacturing
|
$73.2857 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 H | 102 Ω | 15 % | NO | 150 mA | FILTER CHOKE | 1 | NO | DC RESISTANCE IS MEASURED AT: 15% | 65 °C | -40 °C | Enclosed | 2 | RECTANGULAR | RECTANGULAR PACKAGE | SINGLE IN-LINE | FLEXIBLE LEAD | 96.77 mm | 82.55 mm | 79.5 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Hammond Manufacturing | ||||||||||||
|
193J
Hammond Manufacturing
|
$91.2576 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 H | 82 Ω | 15 % | NO | 200 mA | FILTER CHOKE | 1 | NO | DC RESISTANCE IS MEASURED AT: 15% | 65 °C | -40 °C | Enclosed | 2 | RECTANGULAR | RECTANGULAR PACKAGE | SINGLE IN-LINE | FLEXIBLE LEAD | 96.77 mm | 95.25 mm | 79.5 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Hammond Manufacturing |