Filter Your Search
1 - 1 of 1 results
|
1000-006-2003-P100
Methode Electronics Inc
|
Check for Price | Obsolete | 6 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | SN ON CU | RIGHT ANGLE | BOARD CONNECTOR | WITHOUT HOOKS, W/ BLACK STRIPE | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN OVER COPPER | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.315 inch | 0.31 inch | 0.6 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |