Filter Your Search
1 - 10 of 87 results
|
TM100-4.81KOHM-0.5%
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 4.81 kΩ | 0.5 % | 100 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TM | 275 °C | -55 °C | Aluminum Housing | 2 | 44.4 mm | 88.9 mm | 71.4 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
TM100-48.1OHM-0.1%
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 48.1 Ω | 0.1 % | 100 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TM | 275 °C | -55 °C | Aluminum Housing | 2 | 44.4 mm | 88.9 mm | 71.4 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
WW100.4810.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 481 mΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||||
|
HR100.4810.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 481 mΩ | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
RH-100481OHM0.25%J01
Vishay Intertechnologies
|
Check for Price | No | Active | 481 Ω | 0.25 % | 40 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 138.7083 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 25.12 mm | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
TSM1-.00481OHM-0.25%-90PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 4.81 mΩ | 0.25 % | 1 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
NSM10.04810.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 48.1 mΩ | 0.5 % | 1 W | 2815 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 25 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | CHIP, ROHS COMPLIANT | ||||||||||||||
|
SM10.04810.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 48.1 mΩ | 0.5 % | 1 W | 2815 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 25 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | CHIP, ROHS COMPLIANT | |||||||||||||
|
PVS10.0481OHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 48.1 mΩ | 0.1 % | 1 W | 3612 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS1(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 3.3 mm | 9.14 mm | 3.18 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
HR100.4810.02
TT Electronics Resistors
|
Check for Price | No | Obsolete | 481 mΩ | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |