Filter Your Search
1 - 10 of 148 results
|
55510-010LF
Amphenol Communications Solutions
|
$1.1320 | Yes | Active | 10 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | PLASTIC | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.946 N | 1 GΩ | 0.195 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 2u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.391 inch | AMPHENOL ICC | LEAD FREE | 10 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
LPAM-10-01.0-L-04-1-K-FR
Samtec Inc
|
$4.8548 | Yes | Active | 40 | 4 | 1.27 mm | 4 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | UL | PEG | MIXED | BLADE PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.322 inch | 0.145 inch | 0.766 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
LPAM-10-01.0-L-04-2-K-FR
Samtec Inc
|
$4.8548 | Yes | Active | 40 | 4 | 1.27 mm | 4 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | UL | PEG | MIXED | BLADE PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.322 inch | 0.145 inch | 0.766 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
LPAM-10-01.0-L-06-2-K-TR
Samtec Inc
|
$6.9223 | Yes | Yes | Active | 60 | 6 | 1.27 mm | 6 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MIXED | BLADE PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.422 inch | 0.145 inch | 0.766 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||
|
51710-010LF
Amphenol Communications Solutions
|
$7.7100 | Yes | Active | 14 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S12P2 | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.5 inch | 1.45 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
LPAM-10-01.0-L-04-2-K-TR
Samtec Inc
|
$7.8523 | Yes | Yes | Active | 40 | 4 | 1.27 mm | 4 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MIXED | BLADE PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.322 inch | 0.145 inch | 0.766 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||||||
|
10118615-410010LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 10 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
10142801-10010LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 10 | 1 | 20 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYAMIDE66 | BOARD CONNECTOR | STANDARDS: MIL-STD-202, JIS C5402/C0020/C0021 | 1000VAC V | NO | 73.553 N | 500 MΩ | POLARIZED HOUSING | 20 AWG | 20 AWG | 17.653 N | EIA; UL | 94V-0 | -25 °C | 65 °C | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.224 inch | 0.305 inch | 1.075 inch | AMPHENOL ICC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
G8271810010LF
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10118615-310010LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | EAR99 | 8536.69.40.40 |