Filter Your Search
1 - 1 of 1 results
|
100-1-C-5/3D
Pickering Interfaces Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 mW | 3.3 kΩ | 250 mA | 200 V | 200 V | 250 mA | 10000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | AC/DC | 2 mA | 2 mA | 5 V | 5 V | .25A@200VAC | .25A@200VDC | 1 ms | 1 ms | BSI; UKAS | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.2 mm | 12.7 mm | 24.1 mm | 24.1mm x 10.2mm x 12.7mm | PICKERING INTERFACES LTD | unknown | EAR99 | 8536.49.00.50 |