Filter Your Search
1 - 10 of 128 results
|
ERM5-010-02.0-S-DV-TR
Samtec Inc
|
$3.3690 | Active | 20 | 2 | 508 µm | 2 | 1.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | UL | -55 °C | 125 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 3.2512 mm | 30u inch | SURFACE MOUNT | 0.195 inch | 0.191 inch | 0.465 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||
|
ERM5-010-02.0-S-DV-WT-TR
Samtec Inc
|
$3.6205 | Yes | Yes | Active | 20 | 2 | 500 µm | 2 | 1.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | UL | -55 °C | 125 °C | PHOSPHOR BRONZE/BERYLLIUM COPPER | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2512 mm | 30u inch | SURFACE MOUNT | 0.195 inch | 0.191 inch | 0.465 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
ERM8-010-02.0-S-DV-K-TR
Samtec Inc
|
$4.0395 | Yes | Obsolete | 20 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.22 inch | 0.551 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | |||||||||||||||||
|
ERM8-010-02.0-S-DV-TR
Samtec Inc
|
$4.6676 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.235 inch | 0.551 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||
|
SEAM-10-02.0-S-06-1-A-K-TR
Samtec Inc
|
$6.5466 | No | Active | 60 | 6 | 1.27 mm | 6 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 2.224 N | e3 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.378 inch | 0.221 inch | 0.696 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SEAM-10-02.0-S-04-2-A-K-TR
Samtec Inc
|
$7.0374 | Yes | Yes | Active | 40 | 4 | 1.27 mm | 4 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.278 inch | 0.221 inch | 0.696 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||
|
SEAMP-10-02.0-S-06-TR
Samtec Inc
|
$8.6302 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
088-1-002-0-S-XS0-1770
MPE-Garry GmbH
|
Check for Price | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.166 inch | 0.2 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
332-1-002-0-S-XS0-0713
MPE-Garry GmbH
|
Check for Price | Active | 2 | 1 | 2.0066 mm | 1 | 1.5 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | UL | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.079 inch | 0.123 inch | 0.157 inch | 0.096 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
351-1-002-0-S-YSO-1070
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 2 | 1 | 990.6 µm | 1 | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 350VAC V | NO | UL | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | ONE | RECTANGULAR | SOLDER | 0.049 inch | 0.039 inch | 0.079 inch | 0.256 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |