Filter Your Search
1 - 10 of 29 results
|
SS035M0010Y21
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 34 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SS | 3.5 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | YAGEO CORP | , | compliant | EAR99 | ||
|
SK050M0R10Y2I
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SK | 10.15 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | YAGEO CORP | , | compliant | EAR99 | ||
|
PC010Y270KST
YAGEO Corporation
|
Check for Price | Active | 270 mF | 10 V | 20.6 A | 50 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 54 mA | 0.9 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | YAGEO CORP | , | compliant | EAR99 | |||||
|
SK050M0010Y2I
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SK | 25 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | YAGEO CORP | , | compliant | EAR99 | ||
|
SX080M0010Y2I
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 80 V | 92 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8 µA | 0.07 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | YAGEO CORP | , | compliant | EAR99 | |||
|
SS025M0010Y21
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 33 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SS | 3 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | YAGEO CORP | , | compliant | EAR99 | ||
|
SS063M0R10Y21
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 63 V | 1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SS | 3 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | YAGEO CORP | , | compliant | EAR99 | ||
|
PC010Y27K0ST
YAGEO Corporation
|
Check for Price | Active | 27 mF | 10 V | 3.9 A | 50 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.4 mA | 0.45 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | YAGEO CORP | , | compliant | EAR99 | |||||
|
SK400M0010Y2I
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 400 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SK | 130 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | YAGEO CORP | , | compliant | EAR99 | ||
|
SK450M0010Y2I
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 450 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SK | 145 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | YAGEO CORP | , | compliant | EAR99 |