Filter Your Search
1 - 10 of 26,838 results
|
SN74LS31N
Texas Instruments
|
$0.4915 | Yes | Active | 5 V | 48 ns | 95 ns | 6 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS | 24 mA | TRUE | 20 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
1520B121101E
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 120 ns | 1 | NO | DIP | 100 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | |||||||||||||||||
|
PE-24045
Pulse Electronics Corporation
|
Check for Price | Active | 5 V | 100 ns | 1 | NO | DIP | 240 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T8 | 70 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 12.7 mm | PULSE ELECTRONICS CORP | DIP-8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
P1410A1000NS100{OHM}D
RCD Components Inc
|
Check for Price | Active | 1 µs | 1 | NO | DIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
14TC40
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 40 ns | 40 ns | 1 | NO | DIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 70 mA | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 5 | 8 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
EPA1145-800
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 800 ns | 800 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-14/8 | 14/8 | compliant | 8542.39.00.01 | ||||||||||
|
A446-0070-01
Bel Fuse
|
Check for Price | Obsolete | 70 ns | 1 | NO | DIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | BEL FUSE INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
1520B221301K
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 220 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | |||||||||||||||||
|
DDU8F-5060
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 60 ns | 60 ns | 1 | NO | DIP | F/FAST | ACTIVE DELAY LINE | TTL | TRUE | 32 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-8 | 8 | compliant | 8542.39.00.01 | |||||||||||||
|
1502-36
Data Delay Devices Inc
|
Check for Price | Active | 50 ns | 1 | NO | DIP | 300 Ω | PASSIVE DELAY LINE | HYBRID | TD/TR = 3/1 | TRUE | NO | R-XDIP-T14 | Not Qualified | 1 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | 19.304 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 |