Filter Your Search
1 - 4 of 4 results
|
10S101-40MT3
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.56 | 0.14 dB | MALE | BOARD | POLYETHERETHERKETONE | GOLD (20) OVER NICKEL | STRAIGHT | RF CONNECTOR | CAPTIVE CENTER CONTACT | NO | 22 GHz | NO | NO | e4 | NO | PLUG | GOLD (20) OVER NICKEL | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||
|
10S101-K027
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.43 | 0.07 dB | MALE-FEMALE | RPC-SP-RPC-SP | RF CONNECTOR ADAPTER | 10S101-K027 | NO | 22 GHz | NO | NO | e4 | NO | PLUG-JACK | GOLD (50) OVER NICKEL | THREADED | GENERAL PURPOSE | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | |||||||||||||||||||||||||||||
|
10S100.25CD
Calex Mfg Co Inc
|
Check for Price | Contact Manufacturer | CALEX MFG CO INC | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 14 V | 10 V | R-XQIP-P4 | 1 | 1 | 4 | 103 V | 97 V | 100 V | UNSPECIFIED | RECTANGULAR | IN-LINE | Not Qualified | NO | PIN/PEG | QUAD | 250 mW | NO | |||||||||||||||||||||||||||
|
10S101-K005
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.43 | 0.015 dB | MALE-FEMALE | RPC-SP-RPC-SP | RF CONNECTOR ADAPTER | 10S101-K005 | NO | 22 GHz | NO | NO | e4 | NO | PLUG-JACK | GOLD (50) OVER NICKEL | THREADED | GENERAL PURPOSE | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant |