Filter Your Search
1 - 10 of 2,767 results
|
16MS510MEFC4X5
Rubycon Corporation
|
$0.0157 | Yes | Obsolete | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.18 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||
|
25MH710MEFC5X7
Rubycon Corporation
|
$0.0660 | Yes | End Of Life | 10 µF | 25 V | 33 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
25ML10MEFC4X5
Rubycon Corporation
|
$0.0707 | Yes | Yes | Obsolete | 10 µF | 25 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||
|
50ML10MEFC5X7
Rubycon Corporation
|
$0.0826 | Yes | Obsolete | 10 µF | 50 V | 30 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
UPS2C010MED
Nichicon Corporation
|
$0.0860 | Yes | Yes | Obsolete | 1 µF | 315 V | 34 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141.58 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
25MS710MEFC4X7
Rubycon Corporation
|
$0.0870 | Yes | End Of Life | 10 µF | 25 V | 31 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||
|
25ZLG10MEFC4X7
Rubycon Corporation
|
$0.0884 | Yes | Obsolete | 10 µF | 25 V | 34.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.5 mA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||
|
63PX10MEFC5X11
Rubycon Corporation
|
$0.0948 | Yes | Yes | Active | 10 µF | 63 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||
|
63PK10MEFC5X11
Rubycon Corporation
|
$0.0975 | Yes | Yes | Active | 10 µF | 63 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||
|
100YXF10MEFC6.3X11
Rubycon Corporation
|
$0.1015 | Yes | Obsolete | 10 µF | 100 V | 58.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon |