Filter Your Search
1 - 10 of 49 results
|
5-104438-4
TE Connectivity
|
$3.3507 | No | Transferred | 5 | 1 | FEMALE | CABLE | GOLD (30) | BOARD CONNECTOR | AMPMODU | NO | NO | NO | e3 | NO | RECEPTACLE | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||
|
5-104438-4
TE Connectivity
|
$3.3507 | Yes | Active | 5 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | AMPMODU | 600VAC V | NO | 0.054 inch | 5 GΩ | 3A | 1 | 267 V | 26 AWG | 30 AWG | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | TIN | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 1.99 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
104438-9
TE Connectivity
|
Check for Price | No | Obsolete | 10 | 1 | FEMALE | CABLE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | AMPMODU | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | WIRE | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
5-104438-6
TE Connectivity
|
Check for Price | Obsolete | 7 | 1 | FEMALE | CABLE | GOLD (30) | BOARD CONNECTOR | AMPMODU | NO | NO | NO | e3 | NO | RECEPTACLE | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | WIRE | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||||
|
5-104438-8
TE Connectivity
|
Check for Price | Yes | Obsolete | 9 | 1 | FEMALE | CABLE | GOLD (30) | BOARD CONNECTOR | AMPMODU | NO | NO | NO | e3 | NO | RECEPTACLE | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | WIRE | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
1-104438-1
TE Connectivity
|
Check for Price | No | Obsolete | 12 | 1 | 15 mΩ | 3 A | FEMALE | 200 Cycles | CABLE | POLYETHYLENE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | AMPMODU | 600VAC V | NO | 2.502 N | 0.03 inch | 400 MΩ | 26 AWG | 30 AWG | .278 N | NO | NO | e0 | NO | UL, CSA | -65 °C | 105 °C | RECEPTACLE | PREASSEM CONN | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.098 inch | 0.6 inch | 1.198 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
5-104438-1
TE's AMP
|
Check for Price | Obsolete | 2 | 1 | FEMALE | CABLE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e3 | NO | RECEPTACLE | MATTE TIN (100) OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | IDC | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
5-104438-2
TE's AMP
|
Check for Price | Yes | Yes | Transferred | 3 | 1 | FEMALE | CABLE | GOLD (30) | BOARD CONNECTOR | AMPMODU | NO | NO | NO | e3 | NO | RECEPTACLE | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||
|
1-104438-0
TE Connectivity
|
Check for Price | No | Obsolete | 11 | 1 | 15 mΩ | 3 A | FEMALE | 200 Cycles | CABLE | POLYETHYLENE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | AMPMODU | 600VAC V | NO | 2.502 N | 0.03 inch | 400 MΩ | 26 AWG | 30 AWG | .278 N | NO | NO | e0 | NO | UL, CSA | -65 °C | 105 °C | RECEPTACLE | PREASSEM CONN | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.098 inch | 0.6 inch | 1.098 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
104438-5
TE's AMP
|
Check for Price | No | Obsolete | 6 | 1 | FEMALE | CABLE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | AMPMODU | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | TYCO ELECTRONICS AMP | unknown |