Parametric results for: 10-443817-05P under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 49 results

|
-
-
Manufacturer Part Number: 104438
Select parts from the table below to compare.
Compare
Compare
5-104438-4
TE Connectivity
$3.3507 No Transferred 5 1 FEMALE CABLE GOLD (30) BOARD CONNECTOR AMPMODU NO NO NO e3 NO RECEPTACLE TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE IDC TE CONNECTIVITY LTD not_compliant TE Connectivity
5-104438-4
TE Connectivity
$3.3507 Yes Active 5 1 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR AMPMODU 600VAC V NO 0.054 inch 5 GΩ 3A 1 267 V 26 AWG 30 AWG NO NO e3 NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE TIN NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP/IDC 0.098 inch 1.99 inch TE CONNECTIVITY LTD compliant
104438-5
TE's AMP
Check for Price No Obsolete 6 1 FEMALE CABLE GOLD (30) OVER NICKEL BOARD CONNECTOR AMPMODU NO NO NO e0 NO 94V-0 RECEPTACLE TIN LEAD OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC TYCO ELECTRONICS AMP unknown
5-104438-2
TE's AMP
Check for Price Yes Yes Transferred 3 1 FEMALE CABLE GOLD (30) BOARD CONNECTOR AMPMODU NO NO NO e3 NO RECEPTACLE TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE IDC TYCO ELECTRONICS AMP unknown
104438-3
TE Connectivity
Check for Price No Transferred 4 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR AMPMODU NO NO NO e0 NO 94V-0 RECEPTACLE TIN LEAD PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC TE CONNECTIVITY LTD not_compliant TE Connectivity
104438-1
TE Connectivity
Check for Price No Not Recommended 2 1 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR AMPMODU 600VAC V NO 0.054 inch 5 GΩ 3A 1 267 V 26 AWG 30 AWG NO NO e0 NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE TIN LEAD NOT APPLICABLE RECTANGULAR NO YES BLACK MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO IDC 0.098 inch 1.98 inch TE CONNECTIVITY LTD compliant
5-104438-6
TE Connectivity
Check for Price Obsolete 7 1 FEMALE CABLE GOLD (30) BOARD CONNECTOR AMPMODU NO NO NO e3 NO RECEPTACLE TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE WIRE TYCO ELECTRONICS AMP unknown
1-104438-0
TE Connectivity
Check for Price No Obsolete 11 1 15 mΩ 3 A FEMALE 200 Cycles CABLE POLYETHYLENE GOLD (30) OVER NICKEL BOARD CONNECTOR AMPMODU 600VAC V NO 2.502 N 0.03 inch 400 MΩ 26 AWG 30 AWG .278 N NO NO e0 NO UL, CSA -65 °C 105 °C RECEPTACLE PREASSEM CONN TIN LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO ONE GENERAL PURPOSE 30u inch IDC 0.098 inch 0.6 inch 1.098 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
5-104438-8
TE Connectivity
Check for Price Yes Obsolete 9 1 FEMALE CABLE GOLD (30) BOARD CONNECTOR AMPMODU NO NO NO e3 NO RECEPTACLE TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE WIRE TE CONNECTIVITY LTD unknown
5-104438-1
TE's AMP
Check for Price Obsolete 2 1 FEMALE CABLE GOLD (30) OVER NICKEL BOARD CONNECTOR NO NO NO e3 NO RECEPTACLE MATTE TIN (100) OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE IDC TYCO ELECTRONICS AMP unknown