Filter Your Search
1 - 10 of 22,513 results
|
1515B391J102CHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 1 kV | 5 % | 1515 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 3.81 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | ||
|
1005B681Z102CHTM
Knowles Capacitors
|
Check for Price | Yes | Active | 680 pF | 1 kV | 80 % | 1005 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||
|
3530B152M102CHW
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 nF | 1 kV | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | compliant | EAR99 | ||
|
4540B752Z102CHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 7.5 nF | 1 kV | 80 % | 4540 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 11.4 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4540 | compliant | EAR99 | ||
|
5440B473J102CHTM
Knowles Capacitors
|
Check for Price | Yes | Active | 47 nF | 1 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 | ||
|
5440B123P102CHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 12 nF | 1 kV | 100 % | 5440 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 | |||
|
1825B333K102CHW
Knowles Capacitors
|
Check for Price | Yes | Active | 33 nF | 1 kV | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 | ||
|
7565B394K102CH
Knowles Capacitors
|
Check for Price | Yes | Active | 390 nF | 1 kV | 10 % | 7565 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | ||
|
1005B331J102CHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 330 pF | 1 kV | 5 % | 1005 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||
|
2221B272J102CHW
Knowles Capacitors
|
Check for Price | Yes | Active | 2.7 nF | 1 kV | 5 % | 2221 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 |