Filter Your Search
1 - 10 of 163 results
|
SK102M010ST
Cornell Dubilier Electronics Inc
|
$0.5548 | Yes | Yes | Active | 1 mF | 10 V | 630 mA | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||
|
SEK331M010ST
Cornell Dubilier Electronics Inc
|
$51.2493 | Yes | Yes | Active | 330 µF | 10 V | 255 mA | 20 % | 880 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||
|
SK221M010ST
Cornell Dubilier Electronics Inc
|
$51.2806 | Yes | Yes | Active | 220 µF | 10 V | 250 mA | 20 % | 1.15 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||
|
SK471M010ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 470 µF | 10 V | 400 mA | 20 % | 540 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 3.5 mm | WIRE | 8 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
SH102M010ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 10 V | 570 mA | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 103 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SE-K100M0010ST
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 100 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 40 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | YAGEO CORP | , | compliant | EAR99 | |||||||||||
|
SK103M010ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 10 V | 2.5 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 7.5 mm | WIRE | 18 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
SK-C200M0010ST
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 200 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 70 µA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | YAGEO CORP | , | compliant | EAR99 | |||||||||||||
|
SH101K010ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 110 mA | 10 % | 2.92 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SH | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
SH222K010ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 2.2 mF | 10 V | 1.01 A | 10 % | 140 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SH | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 13 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |