Filter Your Search
1 - 10 of 56 results
|
SA102C751JA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 750 pF | 200 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AVX CORP | , | compliant | EAR99 | 8532.23.00.40 | ||||||||||
|
SK102C754ZAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 750 nF | 200 V | 80 % | 9325 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 | 8532.24.00.60 | ||||
|
SA102C751KAC
Kyocera AVX Components
|
Check for Price | No | Yes | Active | 750 pF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AVX CORP | , | compliant | EAR99 | 8532.23.00.40 | ||||||||||
|
TS18H2H102C7BN
Suntan Capacitors
|
Check for Price | Contact Manufacturer | 1 nF | 500 V | 0.025 % | 2220 | NP0 | 0.025 % | CERAMIC | CERAMIC CAPACITOR | TS18H(2220,NP0,500V) | TS18H(2220,NP0,500V) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 2.5 mm | 5.7 mm | 5 mm | SUNTAN TECHNOLOGY CO LTD | , 2220 | unknown | EAR99 | |||||||||||||
|
SK102C754KBA
Kyocera AVX Components
|
Check for Price | No | Active | 750 nF | 200 V | 10 % | 9325 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | |||||||
|
SK102C754ZAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 750 nF | 200 V | 80 % | 9325 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | |||||||
|
SK102C754KBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 750 nF | 200 V | 10 % | 9325 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | |||||||
|
SA102C752MA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 7.5 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AVX CORP | , | compliant | EAR99 | 8532.23.00.40 | ||||||||||
|
1812R183K102C7800
KEMET Corporation
|
Check for Price | Active | 18 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.23.00.20 | |||||||||||||
|
SA102C751KA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 750 pF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AVX CORP | , | compliant | EAR99 | 8532.23.00.40 |