Filter Your Search
1 - 10 of 25 results
|
SKM10A-15
Mean Well
|
$14.7759 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 13.5 V | 16.5 V | 666 mA | 1 | NO | YES | 350 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 0.2 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | 0.017675 Vrms | HYBRID | OTHER | 10 W | S-XDMA-T6 | CE, EAC, EN | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well | ||||||
|
SKM10A-12
Mean Well
|
$14.7759 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 833 mA | 1 | NO | YES | 350 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.2 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | 0.017675 Vrms | HYBRID | OTHER | 10 W | S-XDMA-T6 | CE, EAC, EN | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well | ||||||
|
SKM10A-03
Mean Well
|
$14.7759 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 2.97 V | 3.63 V | 2.5 A | 1 | NO | YES | 350 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.2 % | 0.2 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | 0.017675 Vrms | HYBRID | OTHER | 10 W | S-XDMA-T6 | CE, EAC, EN | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well | ||||||
|
DKM10A-15
Mean Well
|
$15.5269 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 333 mA | 2 | NO | NO | 350 kHz | ALSO -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 1 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | 0.017675 Vrms | HYBRID | OTHER | 10 W | S-XDMA-T6 | CE, EAC, EN | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well | |||||
|
DKM10A-12
Mean Well
|
$15.5269 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 416 mA | 2 | NO | NO | 350 kHz | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 1 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | 0.017675 Vrms | HYBRID | OTHER | 10 W | S-XDMA-T6 | CE, EAC, EN | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well | |||||
|
SKM10A-05
Mean Well
|
$16.1834 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 2 A | 1 | NO | YES | 350 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.2 % | 0.2 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | 0.017675 Vrms | HYBRID | OTHER | 10 W | S-XDMA-T6 | CE, EAC, EN | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well | ||||||
|
DKM10A-05
Mean Well
|
$17.7875 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 1 A | 2 | NO | NO | 350 kHz | ALSO -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.2 % | 1 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | 0.017675 Vrms | HYBRID | OTHER | 10 W | S-XDMA-T6 | CE, EAC, EN | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well | |||||
|
ERM10A72-HS
Artesyn Embedded Technologies
|
$88.5640 | Yes | Active | 72 V | 5 V | 101 V | 43 V | 4.5 V | 5.5 V | 10 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.3 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 50 W | 350 ms | R-MDMA-P8 | IEC, EN, UL,CE | 85 °C | -40 °C | NOT SPECIFIED | EN 50155, EN 45545-2 | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 20 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | ||||||||
|
ERM10A72
Artesyn Embedded Technologies
|
$95.5218 | Yes | Yes | Active | 72 V | 5 V | 101 V | 43 V | 4.5 V | 5.5 V | 10 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.3 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 50 W | 350 ms | R-MDMA-P8 | IEC, EN, UL,CE | 85 °C | -40 °C | NOT SPECIFIED | EN 50155, EN 45545-2 | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | Artesyn Embedded Technologies | ||||||
|
ERM10A110
Artesyn Embedded Technologies
|
$203.4519 | Yes | Yes | Active | 110 V | 5 V | 160 V | 66 V | 4.5 V | 5.5 V | 10 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.3 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 50 W | 350 ms | R-MDMA-P8 | IEC, EN, UL,CE | 85 °C | -40 °C | NOT SPECIFIED | EN 50155, EN 45545-2 | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | Artesyn Embedded Technologies |