Parametric results for: 1.75x4mm under Wire Wound Resistors

Filter Your Search

1 - 10 of 332 results

|
-
-
Manufacturer Part Number: 175x4
Select parts from the table below to compare.
Compare
Compare
175X-432-GB20Q
RCD Components Inc
Check for Price Buy No Active 4.3 kΩ 2 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V e0 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
175X-433-HB20
RCD Components Inc
Check for Price Buy Active 43 kΩ 3 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
175X-473-HB20
RCD Components Inc
Check for Price Buy Active 47 kΩ 3 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
175X-431-JB20W
RCD Components Inc
Check for Price Buy Yes Active 430 Ω 5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
175X-4R3-JB
RCD Components Inc
Check for Price Buy Active 4.3 Ω 5 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
175X-430-GTW
RCD Components Inc
Check for Price Buy Yes Active 43 Ω 2 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
175X-431-GB20
RCD Components Inc
Check for Price Buy Active 430 Ω 2 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
175X-4R7-GTQ
RCD Components Inc
Check for Price Buy No Active 4.7 Ω 2 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V e0 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
175X-431-JT20
RCD Components Inc
Check for Price Buy Active 430 Ω 5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
175X-470-HTW
RCD Components Inc
Check for Price Buy Yes Active 47 Ω 3 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1.016 mm 34.925 mm 8.89 mm 43.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80