Filter Your Search
1 - 1 of 1 results
|
1.5SMCJ45A-AQ
Diotec Semiconductor AG
|
$0.2181 | Yes | Active | 3 V | 72.7 V | 5 µA | 5 W | 52.75 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | 55.5 V | 1.5 kW | 45 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | 2018-09-27 |