Filter Your Search
1 - 10 of 10 results
|
1.5SMC8.2CA/TR13
YAGEO Corporation
|
Check for Price | Active | 12.1 V | 200 µA | 6.5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.61 V | 1.5 kW | 7.02 V | R-PDSO-C2 | e3 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||
|
1.5SMC82CATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | 86.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||
|
1.5SMC82CATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 113 V | 82 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 70.1 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1.5SMC8.2CATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 12.1 V | 8.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 7.02 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1.5SMC82CATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 82 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 70.1 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1.5SMC8.2CAT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | 8.61 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-C2 | DO-214AB | 2 | ||||||||||||||||
|
1.5SMC82CAT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | 86.1 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-C2 | DO-214AB | 2 | ||||||||||||||||
|
1.5SMC8.2CATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 8.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 7.02 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1.5SMC82CA/TR13
YAGEO Corporation
|
Check for Price | Active | 113 V | 1 µA | 6.5 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 86.1 V | 1.5 kW | 70.1 V | R-PDSO-C2 | e3 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||
|
1.5SMC8.2CATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | 8.61 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |