Filter Your Search
1 - 4 of 4 results
|
1.5SMC82CA-E3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 113 V | 6.5 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | |||||||||
|
1.5SMC8.2CA-E3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 12.1 V | 6.5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.61 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-214AB | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | Vishay | ||
|
1.5SMC8.2CA-E3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.1 V | 6.5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.61 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||
|
1.5SMC82CA-E3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 113 V | 6.5 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-214AB | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 |