Parametric results for: 1.5smc480a under Transient Suppressors

Filter Your Search

1 - 10 of 54 results

|
-
Manufacturer Part Number: 15smc480a
Select parts from the table below to compare.
Compare
Compare
1.5SMC480A
Diotec Semiconductor AG
$0.2504 Yes Active 5 W SILICON 456 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 408 V 1 AVALANCHE 504 V 1.5 kW Not Qualified R-PDSO-C2 e3 1 150 °C -50 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2 compliant EAR99 8541.10.00.50
1.5SMC480A
Bourns Inc
$0.5332 Yes Active SILICON 456 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 408 V 1 AVALANCHE 504 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC480A
Littelfuse Inc
$0.5426 No Yes Active 658 V 6.5 W 480 V SILICON 456 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 408 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 504 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50 DO-214AB LITTELFUSE
1.5SMC480A-E3/57T
Vishay Semiconductors
$0.5519 Yes Yes Obsolete 658 V 6.5 W 480 V SILICON 456 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 408 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 504 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 DO-214AB
1.5SMC480AHM3_B/H
Vishay Intertechnologies
$0.6733 Yes Active 6.5 W SILICON 456 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 408 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 504 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2019-02-07
1.5SMC480A-M3/57T
Vishay Intertechnologies
$0.6900 Yes Active 6.5 W SILICON 456 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 408 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 504 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown
1.5SMC480AHE3TRTS
Fagor Electrónica
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 40 Matte Tin (Sn) FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
1.5SMC480AHE3/57T
Vishay Intertechnologies
Check for Price Yes Obsolete 6.5 W SILICON 456 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 408 V 1 AVALANCHE HIGH RELIABILITY 504 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMC, 2 PIN not_compliant
1.5SMC480AHE3/57T
Vishay Semiconductors
Check for Price Yes Transferred 6.5 W SILICON 456 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 408 V 1 AVALANCHE HIGH RELIABILITY 504 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, SMC, 2 PIN compliant
1.5SMC480A-AT/7
YAGEO Corporation
Check for Price Active 658 V 1 µA 6.5 W 480 V SILICON 456 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 408 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 504 V 1.5 kW 408 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-08-02