Filter Your Search
1 - 10 of 98 results
|
1.5SMC160CA
Littelfuse Inc
|
$0.3803 | No | Yes | Active | 219 V | 6.5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 168 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AB | R-PDSO-J2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
1.5SMC160CA-E3/57T
Vishay Intertechnologies
|
$0.3968 | Yes | Active | 219 V | 6.5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 168 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||||
|
1.5SMC160CAHE3_A/H
Vishay Intertechnologies
|
$0.4075 | Yes | Active | 219 V | 6.5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 168 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5SMC160CA-AU_R1_100A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 219 V | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 168 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; TS 16949 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5SMC160CA
YAGEO Corporation
|
Check for Price | Yes | Active | 219 V | 1 µA | 6.5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500 | 168 V | 1.5 kW | 136 V | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2018-11-26 | |||||||
|
1.5SMC160CA
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
1.5SMC160CAHV6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 219 V | 1 µA | 6.5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 168 V | 1.5 kW | 136 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1.5SMC160CA
Concord Semiconductor Corp
|
Check for Price | Transferred | 219 V | 160 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 136 V | R-PDSO-C2 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
1.5SMC160CAT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AB | R-PDSO-C2 | 2 | compliant | |||||||||||||||||
|
1.5SMC160CA
Central Semiconductor Corp
|
Check for Price | No | No | Active | 219 V | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |