Filter Your Search
1 - 10 of 19 results
|
SZ1.5SMC10AT3G
Littelfuse Inc
|
$0.4356 | Yes | Active | 750 mW | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 10.5 V | 1.5 kW | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1.5SMC10ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1.5SMC10AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | compliant | DO-214AB | 2 | |||||||||||||||||
|
1.5SMC10A/TR13
YAGEO Corporation
|
Check for Price | Active | 14.5 V | 10 µA | 6.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 10.5 V | 1.5 kW | 8.55 V | R-PDSO-C2 | e3 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||||
|
1.5SMC10AT3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 14.5 V | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 8.55 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||||||
|
1.5SMC10AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | compliant | DO-214AB | 2 | |||||||||||||||||
|
1.5SMC10AT3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 14.5 V | 10 µA | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 10.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SZ1.5SMC10AT3G
onsemi
|
Check for Price | Yes | Active | 14.5 V | 10 µA | 750 mW | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 10.5 V | 1.5 kW | 8.55 V | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5SMC10ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 10 µA | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | 8.55 V | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
1.5SMC10ATRTB
Fagor Electrónica
|
Check for Price | Yes | Active | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 |