Parametric results for: 1.5smc100ca_r2 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15smc100car2
Select parts from the table below to compare.
Compare
Compare
1.5SMC100CA_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 105 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMC100CA_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active 137 V 1 µA 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 105 V 1.5 kW 85.5 V R-PDSO-C2 MIL-STD-750 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50