Parametric results for: 1.5ke82ca_b0_00001 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: 15ke82cab000001
Select parts from the table below to compare.
Compare
Compare
1.5KE8.2CA_B0_00001
PanJit Semiconductor
Check for Price Yes Active 12.1 V 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 1.5 kW O-PALF-W2 UL RECOGNIZED DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC DO-201AE O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
1.5KE82CA_B0_00001
PanJit Semiconductor
Check for Price Yes Active 113 V 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 1.5 kW O-PALF-W2 UL RECOGNIZED DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC DO-201AE O-PALF-W2 2 not_compliant EAR99 8541.10.00.50