Parametric results for: 1.5ke82ca/tr13 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15ke82catr13
Select parts from the table below to compare.
Compare
Compare
1.5KE82CA/TR13
Microsemi Corporation
Check for Price No Transferred 113 V 82 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 70.1 V 150 °C -65 °C MICROSEMI CORP unknown EAR99 8541.10.00.50
1.5KE82CA/TR13
YAGEO Corporation
Check for Price Active 113 V 1 µA 6.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 86.1 V 1.5 kW 70.1 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
1.5KE8.2CA/TR13
YAGEO Corporation
Check for Price Active 12.1 V 200 µA 6.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 8.61 V 1.5 kW 7.02 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
1.5KE8.2CA/TR13
Microsemi Corporation
Check for Price No Transferred 12.1 V 8.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 7.02 V 150 °C -65 °C MICROSEMI CORP unknown EAR99 8541.10.00.50