Filter Your Search
1 - 10 of 11 results
|
1.5KE440CB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 631 V | 5 W | 440 V | SILICON | 396 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 356 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 484 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
1.5KE440CB
Littelfuse Inc
|
Check for Price | Yes | Transferred | 5 W | SILICON | 396 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 484 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | DO-201AD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||||||||||||
|
1.5KE440CB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 631 V | 5 W | 440 V | SILICON | 396 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 356 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 484 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5KE440C-B
Littelfuse Inc
|
Check for Price | No | Yes | Active | 602 V | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | unknown | DO-201 | O-PALF-W2 | 2 | |||||
![]() |
1.5KE440C-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | CMOS COMPATIBLE | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.50 | DO-201AE | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||
![]() |
1.5KE440C_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | SILICON | 396 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 356 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 484 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | DO-201AE | O-PALF-W2 | 2 | ||||||||||
|
1.5KE440C-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1.5KE440C-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 602 V | 5 W | 440 V | SILICON | 396 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 484 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||
|
1.5KE440CB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 631 V | 440 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 357.3 V | e3 | 150 °C | -55 °C | Tin (Sn) | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
![]() |
1.5KE440C_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 396 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 356 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 484 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | DO-201AE | O-PALF-W2 | 2 |