Filter Your Search
1 - 10 of 22 results
|
1.5KE440A-TP
Micro Commercial Components
|
$0.3704 | Yes | Yes | Active | 602 V | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | CMOS COMPATIBLE | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AE | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
SMCJ1.5KE440A-TP
Micro Commercial Components
|
$0.6249 | Yes | Yes | Active | 602 V | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1.5KE440A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
1.5KE440A.TR
Semtech Corporation
|
Check for Price | Obsolete | 600 V | 5 µA | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5KE440ATR
World Products Inc
|
Check for Price | Yes | Yes | Active | 600 V | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1.5KE440AT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 602 V | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-201AD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1.5KE440ATR
Fagor Electrónica
|
Check for Price | Yes | Active | 603 V | 5 µA | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMCJ1.5KE440A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 602 V | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 1.5 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1.5KE440A-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 5 W | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-201AE | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE440A-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 1.5 kW | O-PALF-W2 | e3 | DO-214AE | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-214AE | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |