Filter Your Search
1 - 10 of 25 results
|
1.5KE43CA/TR13
YAGEO Corporation
|
$0.1749 | Active | 59.3 V | 1 µA | 6.5 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 45.2 V | 1.5 kW | 36.8 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||||||
|
M1.5KE43CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 59.3 V | 1.52 W | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 45.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | |||||||||||
|
MA1.5KE43CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 59.3 V | 1.52 W | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 45.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||
|
MXL1.5KE43CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 59.3 V | 1.52 W | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 45.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | ||||||||||
|
1.5KE43CATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 59.3 V | 5 µA | 5 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 1.5 kW | 36.8 V | O-PALF-W2 | MIL-STD-202 | DO-201AD | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-09-07 | |||||||||||
|
MV1.5KE43CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | 45.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | ||||||||||||||
|
MX1.5KE43CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.52 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 45.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | O-PALF-W2 | 2 | CASE 1 | |||||||||||||||
|
MX1.5KE43CATR
Microsemi Corporation
|
Check for Price | No | No | Active | 1.52 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 45.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | O-PALF-W2 | 2 | CASE 1 | ||||||||||||||
|
M1.5KE43CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.52 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 45.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | O-PALF-W2 | 2 | CASE 1 | |||||||||||||||
|
1.5KE43CATR
MDE Semiconductor Inc
|
Check for Price | Active | 59.3 V | 5 µA | 6.5 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 45.2 V | 1.5 kW | 36.8 V | O-PALF-W2 | MIL-STD-750; UL LISTED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 |