Filter Your Search
1 - 10 of 311 results
|
1.5KE39ARL4G
Littelfuse Inc
|
$0.0906 | Yes | Obsolete | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 41 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||
|
1.5KE39A
Continental Device India Ltd
|
$0.1159 | Yes | Active | 53.9 V | 1 µA | 6.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 41 V | 1.5 kW | 33.3 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||
|
1.5KE39A
SPC Multicomp
|
$0.1346 | Active | 53.9 V | 5 µA | 5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 41 V | 1.5 kW | 33.3 V | O-PALF-W2 | DO-201 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1.5KE39A
Diotec Semiconductor AG
|
$0.1868 | Yes | Active | 53.9 V | 6.5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | 41 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||
|
1.5KE39A-E3/54
Vishay Intertechnologies
|
$0.2176 | Yes | Active | 3.5 V | 53.9 V | 1 µA | 6.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | 33.3 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||||
|
1.5KE39A-G
Comchip Technology Corporation Ltd
|
$0.2607 | Yes | Obsolete | 53.9 V | 39 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 33.3 V | AVALANCHE | e3 | 150 °C | -55 °C | TIN | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Comchip Technology | ||||||||||||||||||||||||||||||||
|
1.5KE39A-TP
Micro Commercial Components
|
$0.2720 | Yes | Yes | Active | 53.9 V | 5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | CMOS COMPATIBLE | 41 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | DO-201AE | ||||||||
|
1.5KE39A/B
YAGEO Corporation
|
$0.3025 | Active | 53.9 V | 1 µA | 6.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 41 V | 1.5 kW | 33.3 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | ||||||||||||
|
1.5KE39A-T
Diodes Incorporated
|
$0.3183 | No | Yes | Obsolete | 53.9 V | 5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | 41 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | DO-201 | |||||||||||
|
1.5KE39ARL
STMicroelectronics
|
$0.3434 | Active | 69.7 V | 2.4 nF | 5 µA | 5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | UL RECOGNIZED | 41 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | NOT APPLICABLE | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | compliant | STMicroelectronics | 2 | DO-201 |