Parametric results for: 1.5ke24ab under Transient Suppressors

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: 15ke24ab
Select parts from the table below to compare.
Compare
Compare
1.5KE24A-B
Littelfuse Inc
$0.2576 Yes Active 33.2 V 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 25.2 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-201 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
1.5KE24A/B
YAGEO Corporation
$0.3038 Active 33.2 V 1 µA 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 25.2 V 1.5 kW 20.5 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
1.5KE24AB0
Taiwan Semiconductor
Check for Price Yes Active 33.2 V 5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 25.2 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1.5KE24A-B
Rectron Semiconductor
Check for Price Yes Active e3 Tin (Sn) RECTRON LTD compliant EAR99 8541.10.00.50
1.5KE24A_B0_00001
PanJit Semiconductor
Check for Price Yes Active 33.2 V 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 25.2 V 1.5 kW O-PALF-W2 UL RECOGNIZED DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC DO-201AE O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
1.5KE24AB
Littelfuse Inc
Check for Price No Transferred 5 W SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 25.2 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED DO-201AD 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMITRON DO-201AD O-PALF-W2 2 unknown EAR99 8541.10.00.50
1.5KE24AB-G
Comchip Technology Corporation Ltd
Check for Price Yes Active 33.2 V 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE 25.2 V 1.5 kW O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL COMCHIP TECHNOLOGY CO LTD not_compliant EAR99 8541.10.00.50
1.5KE24AB-HF
Comchip Technology Corporation Ltd
Check for Price Active 3.5 V 33.2 V 1 µA 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 25.2 V 1.5 kW 20.5 V O-PALF-W2 MIL-STD-202; UL RECOGNIZED DO-15 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
1.5KE24A-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50
1.5KE24AB0G
Taiwan Semiconductor
Check for Price Yes Active 33.2 V 5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 25.2 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50