Parametric results for: 1.5ke18ca-t3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 15ke18cat3
Select parts from the table below to compare.
Compare
Compare
1.5KE18CA-T3
Sensitron Semiconductors
Check for Price Buy No No Transferred 5 W SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 18.9 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED DO-201AE 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR DO-201AE O-PALF-W2 2 compliant EAR99 8541.10.00.50
1.5KE18CA-T3
Won-Top Electronics Co Ltd
Check for Price Buy No No Active 25.2 V 6.5 W 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE 18.9 V 1.5 kW O-PALF-W2 e0 DO-214AE 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-214AE PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
1.5KE18CA-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy No Obsolete 5 W SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 18.9 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED DO-201AE 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD O-PALF-W2 unknown
1.5KE18CA-T3-LF
Won-Top Electronics Co Ltd
Check for Price Buy Yes Yes Active 6.5 W SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE 18.9 V 1.5 kW O-PALF-W2 e3 DO-214AE 175 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-214AE O-PALF-W2 2 compliant EAR99 8541.10.00.50