Parametric results for: 1.5ke16ae3 under Transient Suppressors

Filter Your Search

1 - 10 of 31 results

|
-
Manufacturer Part Number: 15ke16ae3
Select parts from the table below to compare.
Compare
Compare
1.5KE16A-E3/54
Vishay Intertechnologies
$0.4953 Yes Active 3.5 V 22.5 V 1 µA 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 1.5 kW 13.6 V Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
M1.5KE16AE3/TR
Microchip Technology Inc
$3.3959 Yes Active 22.5 V 1.52 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
M1.5KE16AE3
Microchip Technology Inc
$3.4273 Yes Active 1.52 W SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, CASE 1, 2 PIN
MA1.5KE16AE3
Microchip Technology Inc
$8.7675 Yes Active 1.52 W SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, CASE 1, 2 PIN
M1.5KE16AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 22.5 V 1.52 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown O-PALF-W2 2 CASE 1 EAR99 8541.10.00.50
MV1.5KE16AE3
Microsemi Corporation
Check for Price Yes Obsolete 22.5 V 1.52 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE 16.8 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN 2 CASE 1 EAR99 8541.10.00.50
MA1.5KE16AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.52 W SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP compliant ROHS COMPLIANT, CASE 1, 2 PIN 2 CASE 1 EAR99 8541.10.00.50
MQ1.5KE16AE3
Microsemi Corporation
Check for Price Yes Obsolete 22.5 V 1.52 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE 16.8 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN 2 CASE 1 EAR99 8541.10.00.50
1.5KE16AE3/4H
Vishay Semiconductors
Check for Price Yes Yes Active 22.5 V 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE 16.8 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL VISHAY SEMICONDUCTORS unknown O-PALF-W2 2 CASE 1.5KE EAR99 8541.10.00.50
1.5KE16A-E3/54
Vishay Semiconductors
Check for Price Yes Yes Active 3.5 V 22.5 V 1 µA 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 1.5 kW 13.6 V Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL VISHAY SEMICONDUCTORS unknown O-PALF-W2 2 EAR99 8541.10.00.50