Filter Your Search
1 - 2 of 2 results
|
1.5KE130CA/TR13
YAGEO Corporation
|
Check for Price | Active | 179 V | 1 µA | 6.5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 137 V | 1.5 kW | 111 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||
|
1.5KE130CA/TR13
Microsemi Corporation
|
Check for Price | No | Transferred | 179 V | 130 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 111 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 |