Parametric results for: 1.5SMCJ6.0A under Transient Suppressors

Filter Your Search

1 - 10 of 83 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 15smcj60a
Select parts from the table below to compare.
Compare
Compare
1.5SMCJ60A
Diotec Semiconductor AG
$0.1764 Yes Active 96.8 V 5 W 70.35 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 74 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50
1.5SMCJ60A-AQ
Diotec Semiconductor AG
$0.2120 Yes Active 3 V 96.8 V 5 µA 5 W 70.35 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 74 V 1.5 kW 60 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 2018-09-27
1.5SMCJ60A_R1_10001
PanJit Semiconductor
Check for Price Yes Yes Active 96.8 V 71.7 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 76.7 V 1.5 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMCJ6.0A
PanJit Semiconductor
Check for Price Yes Yes Active 10.3 V 7.17 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 7.67 V 1.5 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50 PANJIT
1.5SMCJ6.0A-T1
Won-Top Electronics Co Ltd
Check for Price No No Active 10.3 V 7.17 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 6 V R-PDSO-C2 e0 DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD unknown EAR99 8541.10.00.50
1.5SMCJ6.0ATRTB
Fagor Electrónica
Check for Price Yes Active 10.3 V 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.37 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN compliant EAR99 8541.10.00.50
1.5SMCJ6.0A_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active 10.3 V 7.17 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 7.67 V 1.5 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMCJ60A
World Products Inc
Check for Price No No Active 96.8 V 77.7 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 76.7 V 1.5 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC DO-214AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
1.5SMCJ6.0A-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Yes Not Recommended 10.3 V 6.5 W 7.17 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 7.67 V 1.5 kW R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMCJ60-AU-R1-10001
PanJit Semiconductor
Check for Price Yes Active 107 V 75.6 V 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 84.5 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50