Filter Your Search
1 - 1 of 1 results
|
1.5SMCJ40AS_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 64.5 V | 1 µA | 6.5 W | 47.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | UL RECOGNIZED | 51.1 V | 1.5 kW | 40 V | R-PDSO-C2 | e3 | IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant |