Parametric results for: 1.5SMCJ26AS_R1 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 15smcj26asr1
Select parts from the table below to compare.
Compare
Compare
1.5SMCJ26AS_R1_00001
PanJit Semiconductor
Check for Price Yes Active 42.1 V 1 µA 6.5 W 31.05 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE UL RECOGNIZED 33.2 V 1.5 kW 26 V R-PDSO-C2 e3 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL PANJIT INTERNATIONAL INC SMC, 2 PIN not_compliant