Parametric results for: 1.5SMCJ20CA_R1 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15smcj20car1
Select parts from the table below to compare.
Compare
Compare
1.5SMCJ20CA_R1_10001
PanJit Semiconductor
Check for Price Yes Yes Active 32.4 V 23.85 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 25.5 V 1.5 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMCJ20CA_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active 32.4 V 23.85 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 25.5 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 PANJIT