Filter Your Search
1 - 10 of 30 results
|
1.5SMCJ190CA-AU-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 308 V | 226.1 V | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 190 V | 1 | AVALANCHE | 243.2 V | 1.5 kW | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1.5SMCJ190CA-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 308 V | 226.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 190 V | e0 | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
1.5SMCJ190CA
Won-Top Electronics Co Ltd
|
Check for Price | Active | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
1.5SMCJ190CA-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 308 V | 6.5 W | 226.1 V | SILICON | 211 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 190 V | 1 | AVALANCHE | 232 V | 1.5 kW | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-214AB | SMC, 2 PIN | 2 | ||||||
|
1.5SMCJ190C-AU-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 340 V | 238.45 V | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 190 V | 1 | AVALANCHE | 267.9 V | 1.5 kW | 150 °C | -55 °C | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1.5SMCJ190CA
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 190 V | 1 | AVALANCHE | 243.2 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | ||||||||||
|
1.5SMCJ190CA_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 308 V | 226.1 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 190 V | 1 | AVALANCHE | 243.2 V | 1.5 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||
|
1.5SMCJ190CA-AU_R1_100A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 308 V | 226.1 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 190 V | 1 | AVALANCHE | 243.2 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||
|
1.5SMCJ190C-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 340 V | 238.45 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 190 V | 1 | AVALANCHE | 267.9 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||
|
1.5SMCJ190C-AU-R1-00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 340 V | 238.45 V | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 190 V | 1 | AVALANCHE | 267.9 V | 1.5 kW | 150 °C | -55 °C | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |