Parametric results for: 1.5SMCJ120A_R2 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15smcj120ar2
Select parts from the table below to compare.
Compare
Compare
1.5SMCJ120A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 193 V 143 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 153 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 232.5 8.54 1985.5499999999997 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2024-01-23 7439-92-1 100 YES 7440-38-2, 7440-02-0, 7439-92-1, 1333-86-4 DRC Conflict Free CMRT V6.22 [object Object]
1.5SMCJ120A_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active 193 V 143 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 153 V 1.5 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2024-01-23 7439-92-1 DRC Conflict Free CMRT V6.22 [object Object]