Filter Your Search
1 - 2 of 2 results
|
1.5SMC9.1AHV6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 13.4 V | 50 µA | 6.5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 1.5 kW | 7.78 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
1.5SMC91AHV6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 125 V | 1 µA | 6.5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.5 V | 1.5 kW | 77.8 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |