Parametric results for: 1.5SMC8.2AHM3_A/H under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: 15smc82ahm3ah
Select parts from the table below to compare.
Compare
Compare
1.5SMC82AHM3_A/H
Vishay Intertechnologies
Check for Price Yes Active 113 V 6.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2019-02-07
1.5SMC8.2AHM3_A/H
Vishay Intertechnologies
Check for Price Yes Active 12.1 V 6.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2019-02-07