Filter Your Search
1 - 6 of 6 results
|
1.5SMC8.2ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | 8.61 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1.5SMC8.2ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 8.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 7.02 V | R-PDSO-C2 | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5SMC82ABKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 82 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 70.1 V | R-PDSO-C2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1.5SMC8.2ABKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 8.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 7.02 V | R-PDSO-C2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1.5SMC82ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | 86.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1.5SMC82ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 82 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 70.1 V | R-PDSO-C2 | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |