Filter Your Search
1 - 4 of 4 results
|
1.5SMC7.5M6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6.5 W | SILICON | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.05 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.25 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
1.5SMC75M6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6.5 W | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60.7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 82.5 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||
|
1.5SMC75M6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6.5 W | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60.7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 82.5 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||
|
1.5SMC7.5M6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6.5 W | SILICON | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.05 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.25 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 |